CY7C65211-24LTXI, USB Interface IC USB-Serial Single-CH Bridge

Фото 1/2 CY7C65211-24LTXI, USB Interface IC USB-Serial Single-CH Bridge
Изображения служат только для ознакомления,
см. техническую документацию
750 руб.
от 10 шт.590 руб.
от 100 шт.498 руб.
от 250 шт.464.84 руб.
Добавить в корзину 1 шт. на сумму 750 руб.
Номенклатурный номер: 8005242735
Артикул: CY7C65211-24LTXI

Описание

Semiconductors\Interface ICs\USB Interface IC
CY7C652xx USB-Serial Bridge Controllers Cypress CY7C652xx USB-Serial Bridge Controllers are the first in the industry to offer configurable serial channels for UART/I2C/SPI interfaces, with industry"s lowest power consumption in stand-by mode (5µA). These controllers integrate the industry-leading CapSense capacitive-touch sensing technology (for touch sensitive key switches) and USB-IF Battery Charging specification ver. 1.2 (to detect the source of power on the USB port). These controllers are ideal for applications such as portable medical devices (like blood-glucose meters), point-of-sales terminals, Serial Cables (including USB-to-UART and RS232 cables) and many other applications requiring USB connectivity. Cypress' USB-UART LP Reference Design Kit is also available as an easy-to-use software configuration utility that can quickly change the parameters of the USB-UART LP Bridge Controller.

Технические параметры

Brand: Infineon Technologies
Data Rate: 12 Mb/s
Factory Pack Quantity: 4900
Interface Type: GPIO, I2C, SPI, UART
Manufacturer: Infineon
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Operating Supply Current: 20 mA
Operating Supply Voltage: 1.71 V to 5.5 V
Package/Case: QFN-24
Packaging: Tray
Product Category: USB Interface IC
Product Type: USB Interface IC
Product: USB Controllers
Speed: High Speed(HS)
Standard: USB 2
Subcategory: Interface ICs
Supply Voltage - Max: 5.25 V
Supply Voltage - Min: 3.15 V
Type: Bridge, USB to UART/I2C/SPI
Вес, г 1

Техническая документация

Datasheet
pdf, 686 КБ
Datasheet
pdf, 488 КБ

Дополнительная информация

Калькуляторы группы «Контроллеры интерфейсов»
Типы корпусов импортных микросхем