CY7C65213A-32LTXI, USB Interface IC USB FULL-SPEED PERIPHERALS
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
990 руб.
от 10 шт. —
690 руб.
от 100 шт. —
576 руб.
от 250 шт. —
517.90 руб.
Добавить в корзину 1 шт.
на сумму 990 руб.
Описание
Semiconductors\Interface ICs\USB Interface IC
CY7C652xx EZ-USB™ Serial Bridge Controllers Infineon Technologies CY7C652xx EZ-USB™ Serial Bridge Controllers offer configurable serial channels for UART/I2C/SPI interfaces, with low power consumption in standby mode (5µA). These controllers integrate the industry-leading CAPSENSE™ capacitive-touch sensing technology (for touch-sensitive key switches) and USB-IF Battery Charging specification ver. 1.2 (to detect the source of power on the USB port). These Infineon Technologies controllers are ideal for applications such as portable medical devices (like blood-glucose meters), point-of-sales terminals, Serial Cables (including USB-to-UART and RS232 cables), and many other applications requiring USB connectivity.
Технические параметры
Brand: | Infineon Technologies |
Data Rate: | 12 Mb/s |
Factory Pack Quantity: | 4900 |
Manufacturer: | Infineon |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -40 C |
Moisture Sensitive: | Yes |
Mounting Style: | SMD/SMT |
Operating Supply Current: | 18 mA |
Packaging: | Tray |
Product Category: | USB Interface IC |
Product Type: | USB Interface IC |
Product: | USB Controllers |
Speed: | Full Speed(FS) |
Standard: | USB 2 |
Subcategory: | Interface ICs |
Supply Voltage - Max: | 5.25 V |
Supply Voltage - Min: | 3.15 V |
Type: | Bridge, USB to UART |
Data Rate | 3Mbps |
ESD Protection | Yes |
IC Type | Controller IC |
Mounting Type | Surface Mount |
Package Type | QFN |
Pin Count | 32 |
Power Supply Type | Single |
Protocols Supported | USB 2.0, USB 3 |
Typical Single Supply Voltage | 5.5 V |
Вес, г | 2 |
Техническая документация
Datasheet
pdf, 465 КБ
Datasheet BOB-13830
pdf, 656 КБ
Дополнительная информация
Калькуляторы группы «Контроллеры интерфейсов»
Типы корпусов импортных микросхем