CY7C65632-48AXC, USB Interface IC USB High Speed Hub
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
1 630 руб.
от 10 шт. —
1 110 руб.
от 100 шт. —
1 010 руб.
от 250 шт. —
884.39 руб.
Добавить в корзину 1 шт.
на сумму 1 630 руб.
Описание
Semiconductors\Interface ICs\USB Interface IC
CY7C656xx USB 2.0 Hub ControllersInfineon Technologies CY7C656xx USB 2.0 Hub Controllers are part of the next generation HX2VL™ family of high-performance, very low-power USB 2.0 hub controllers. The CY7C656xx USB 2.0 Hub Controllers are ideally suited for ultra-low power, high-performance applications that require up to four downstream ports. All downstream ports share a single transaction translator and are backward compatible with FS, LS.
Технические параметры
Brand: | Infineon Technologies |
Data Rate: | 480 Mb/s |
Factory Pack Quantity: Factory Pack Quantity: | 2500 |
Interface Type: | Serial, USB |
Manufacturer: | Infineon |
Maximum Operating Temperature: | +70 C |
Minimum Operating Temperature: | 0 C |
Moisture Sensitive: | Yes |
Mounting Style: | SMD/SMT |
Operating Supply Current: | 42.8 mA |
Operating Supply Voltage: | 3.3 V to 5 V |
Package / Case: | TQFP-48 |
Packaging: | Tray |
Product Category: | USB Interface IC |
Product Type: | USB Interface IC |
Product: | USB Hubs |
Series: | CY7C65632 |
Speed: | High Speed(HS) |
Standard: | USB 2 |
Subcategory: | Interface ICs |
Supply Voltage - Max: | 3.45 V |
Supply Voltage - Min: | 3.15 V |
Tradename: | EZ-USB HX2VL |
Type: | Hub Controller |
Automotive | No |
ECCN (US) | 5A991 |
EU RoHS | Compliant |
Interface Type | Serial |
Lead Shape | Gull-wing |
Maximum Operating Frequency (MHz) | 12(Typ) |
Maximum Operating Supply Voltage (V) | 3.6|5.25 |
Maximum Operating Temperature (°C) | 70 |
Minimum Operating Supply Voltage (V) | 4.75|3.15 |
Minimum Operating Temperature (°C) | 0 |
Mounting | Surface Mount |
Packaging | Tray |
Part Status | Active |
PCB changed | 48 |
Pin Count | 48 |
PPAP | No |
Process Technology | CMOS |
Protocols Supported | USB 2 |
Standard Package Name | QFP |
Supplier Package | TQFP |
Supplier Temperature Grade | Commercial |
Type | USB Hub Controller |
Typical Operating Supply Voltage (V) | 3.3|5 |
USB Speed Type | Low Speed|Full Speed|High Speed |
USB Transceiver | Yes |
Вес, г | 9.07 |
Техническая документация
Дополнительная информация
Калькуляторы группы «Интерфейсы прочие»
Типы корпусов импортных микросхем