CY7C65634-48AXC, USB Interface IC USB High Speed Hub

Фото 1/2 CY7C65634-48AXC, USB Interface IC USB High Speed Hub
Изображения служат только для ознакомления,
см. техническую документацию
1 360 руб.
от 10 шт.930 руб.
от 100 шт.838 руб.
от 250 шт.739.78 руб.
Добавить в корзину 1 шт. на сумму 1 360 руб.
Номенклатурный номер: 8005242754
Артикул: CY7C65634-48AXC

Описание

Semiconductors\Interface ICs\USB Interface IC
CY7C656xx USB 2.0 Hub Controllers Infineon Technologies CY7C656xx USB 2.0 Hub Controllers are part of the next generation HX2VL™ family of high-performance, very low-power USB 2.0 hub controllers. The CY7C656xx USB 2.0 Hub Controllers are ideally suited for ultra-low power, high-performance applications that require up to four downstream ports. All downstream ports share a single transaction translator and are backward compatible with FS, LS.

Технические параметры

Brand: Infineon Technologies
Data Rate: 480 Mb/s
Factory Pack Quantity: 2500
Interface Type: Serial, USB
Manufacturer: Infineon
Maximum Operating Temperature: +70 C
Minimum Operating Temperature: 0 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Operating Supply Current: 42.8 mA
Operating Supply Voltage: 3.3 V to 5 V
Package/Case: TQFP-48
Packaging: Tray
Product Category: USB Interface IC
Product Type: USB Interface IC
Product: USB Hubs
Speed: High Speed(HS)
Standard: USB 2
Subcategory: Interface ICs
Supply Voltage - Max: 5.25 V
Supply Voltage - Min: 3.15 V
Type: Hub Controller
ESD Protection Yes
IC Type Controller IC
Mounting Type Surface Mount
Package Type TQFP
Pin Count 48
Power Supply Type Single
Protocols Supported USB 2
Typical Single Supply Voltage 5 V
Вес, г 10

Техническая документация

Datasheet
pdf, 440 КБ
Datasheet
pdf, 595 КБ

Дополнительная информация

Калькуляторы группы «Контроллеры интерфейсов»
Типы корпусов импортных микросхем