CY8C28243-24PVXI, 8-bit Microcontrollers - MCU 16K Flash 1K SRAM PSoC 1
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
3 180 руб.
от 10 шт. —
2 730 руб.
от 25 шт. —
2 430 руб.
от 100 шт. —
1 963.99 руб.
Добавить в корзину 1 шт.
на сумму 3 180 руб.
Описание
Semiconductors\Embedded Processors & Controllers\Microcontrollers - MCU\8-bit Microcontrollers - MCU
PSoC™ (Programmable System-on-Chip)Infineon Technologies PSoC™ (Programmable System-on-Chip) is a programmable embedded design platform that integrates discrete analog and programmable logic, memory, and a microcontroller. Easy-to-use software tools, like our PSoC Creator Integrated Design Environment, simplify the design and debugging of analog front ends and digital glue logic while accelerating complete system designs. The PSoC comes in four MCU options for 8-bit and 32-bit applications, ranging from the cost-optimized 8-bit M8C to the high-performance ARM Cortex-M3.
Технические параметры
ADC Resolution: | 10 bit |
Brand: | Infineon Technologies |
Core: | M8C |
Data Bus Width: | 8 bit |
Data RAM Size: | 1 kB |
Data RAM Type: | SRAM |
Data ROM Size: | 16 kB |
Data ROM Type: | Flash, EEPROM |
Factory Pack Quantity: Factory Pack Quantity: | 3300 |
Interface Type: | I2C |
Manufacturer: | Infineon |
Maximum Clock Frequency: | 24 MHz |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -40 C |
Moisture Sensitive: | Yes |
Mounting Style: | SMD/SMT |
Number of I/Os: | 16 I/O |
Package / Case: | SSOP-20 |
Packaging: | Tube |
Processor Series: | CY8C28xxx |
Product Category: | 8-bit Microcontrollers-MCU |
Product Type: | 8-bit Microcontrollers-MCU |
Product: | SoC |
Program Memory Size: | 16 kB |
Program Memory Type: | Flash |
Series: | CY8C28243 |
Subcategory: | Microcontrollers-MCU |
Supply Voltage - Max: | 5.25 V |
Supply Voltage - Min: | 2.4 V |
Tradename: | PSoC |
ADC Channels | 4 |
ADC Resolution (bit) | 10 |
Analog Comparators | 6 |
Automotive | No |
CAN | 0 |
Core Architecture | M8C |
DAC Channels | 4 |
DAC Resolution (bit) | 9 |
Device Core | M8C |
ECCN (US) | EAR99 |
Ethernet | 0 |
EU RoHS | Compliant |
Family Name | CY8Cxxx |
I2C | 1 |
I2S | 0 |
Interface Type | I2C/SPI/UART |
Lead Shape | Gull-wing |
Maximum Clock Rate (MHz) | 24 |
Maximum CPU Frequency (MHz) | 24 |
Maximum Operating Supply Voltage (V) | 5.25 |
Maximum Operating Temperature (°C) | 85 |
Minimum Operating Supply Voltage (V) | 3 |
Minimum Operating Temperature (°C) | -40 |
Mounting | Surface Mount |
Number of ADCs | Single |
Number of DACs | Single |
Number of I/Os | 16 |
Packaging | Tube |
Part Status | Active |
PCB changed | 20 |
Pin Count | 20 |
PPAP | No |
Program Memory Size | 16KB |
Program Memory Type | Flash |
Programmability | Yes |
PWM | 1 |
RAM Size | 1KB |
SPI | 2 |
Standard Package Name | SOP |
Supplier Package | SSOP |
Supplier Temperature Grade | Industrial |
Typical Operating Supply Voltage (V) | 3.3|5 |
UART | 4 |
USART | 0 |
USB | 0 |
Watchdog | 1 |
Вес, г | 0.45 |
Техническая документация
Дополнительная информация
Калькуляторы группы «Микроконтроллеры»
Типы корпусов импортных микросхем