CY8C9560A-24AXIT, Interface - I/O Expanders 60BIT IO EXPANDER W/EEPROM 27Kb

CY8C9560A-24AXIT, Interface - I/O Expanders 60BIT IO EXPANDER W/EEPROM 27Kb
Изображения служат только для ознакомления,
см. техническую документацию
3 090 руб.
от 10 шт.2 700 руб.
от 25 шт.2 420 руб.
от 100 шт.1 982.04 руб.
Добавить в корзину 1 шт. на сумму 3 090 руб.
Номенклатурный номер: 8005243076
Артикул: CY8C9560A-24AXIT

Описание

Semiconductors\Interface ICs\Interface - I/O Expanders
Programmable System-on-Chip (PSoC™ 1) Infineon Technologies Programmable System-on-Chip (PSoC™ 1) family consists of modules designed to replace multiple traditional MCU-based system components with a single cost-effective, single-chip programmable device. The Infineon PSoC devices include configurable blocks of analog and digital logic and programmable interconnects. This architecture enables the user to create customized peripheral configurations that match the requirements of each individual application. Additionally, a fast CPU, Flash program memory, SRAM data memory, and configurable IO are included in a range of convenient pinouts and packages.

Технические параметры

Brand: Infineon Technologies
ESD Protection: 2 kV
Factory Pack Quantity: 1500
Interface Type: I2C, Serial
Interrupt Output: With Interrupt
Logic Family: CY8C9560A
Manufacturer: Infineon
Maximum Clock Frequency: 100 kHz
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of I/Os: 60 I/O
Operating Supply Voltage: 3 V to 5.25 V
Output Current: 10 mA, 25 mA
Output Type: Open Drain
Package/Case: TQFP-100
Product Category: Interface-I/O Expanders
Product Type: I/O Expanders
Subcategory: Interface ICs
Supply Voltage - Max: 5.25 V
Supply Voltage - Min: 3 V
Вес, г 0.66

Техническая документация

Datasheet
pdf, 453 КБ

Дополнительная информация

Калькуляторы группы «Контроллеры интерфейсов»
Типы корпусов импортных микросхем