CYBLE-013025-EVAL
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
13 540 руб.
Добавить в корзину 1 шт.
на сумму 13 540 руб.
Описание
Development Tools Infineon Development Tools offer a wide selection to enable the engineer's unique design, regardless of the target application. These range from LED lighting, power management, sensors, analog & digital ICs, communication, optoelectronic, and embedded development tools.Learn More
Технические параметры
Brand: | Infineon Technologies |
Dimensions: | 14.5 mm x 19.2 mm x 2.25 mm |
Factory Pack Quantity: | 1 |
Frequency: | 2.4 GHz |
Interface Type: | UART, USB |
Manufacturer: | Infineon |
Operating Supply Voltage: | 2.3 V to 3.6 V |
Packaging: | Tray |
Product Category: | Bluetooth Development Tools-802.15.1 |
Product Type: | Bluetooth Development Tools |
Product: | Evaluation Boards |
Protocol - Bluetooth, BLE - 802.15.1: | BLE |
Subcategory: | Development Tools |
Tool Is For Evaluation Of: | CYBLE-013025-00 |
Classification | Evaluation Board |
Device Core | ARM Cortex M0 |
Kit Name | Evaluation Kit |
Technology | USB to UART |