FL2400097, Crystals 24.000MHz 9pF 15ppm -40 to +85

FL2400097, Crystals 24.000MHz 9pF 15ppm -40 to +85
Изображения служат только для ознакомления,
см. техническую документацию
170 руб.
от 10 шт.130 руб.
от 100 шт.106 руб.
от 500 шт.90.95 руб.
Добавить в корзину 1 шт. на сумму 170 руб.
Посмотреть аналоги10
Номенклатурный номер: 8005243762
Артикул: FL2400097
Бренд: DIODES INC.

Описание

Passive Components\Frequency Control & Timing Devices\Crystals
Standard Xtal/Crystals Diodes Incorporated Standard Xtal / Crystals feature SaRonix-eCera quartz crystal resonators in industry-standard packages HC-49 / U, metal surface mount, UM-1, tubular, plastic molded, and ceramic surface mount. Diodes Incorporated Standard Xtal / Crystals are ideal for modular timing solutions or for direct use in electronic applications.

Технические параметры

Brand: Diodes Incorporated
Drive Level: 10 uW
ESR: 50 Ohms
Factory Pack Quantity: 3000
Frequency Stability: 15 PPM
Frequency: 24 MHz
Load Capacitance: 9 pF
Manufacturer: Diodes Incorporated
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Package/Case: 3.2 mm x 2.5 mm
Product Category: Crystals
Product Type: Crystals
Product: Crystals
Subcategory: Crystals
Termination Style: SMD/SMT
Tolerance: 10 PPM
Type: Quartz Crystal
ESR (Equivalent Series Resistance) 50 Ohms
Frequency 24MHz
Frequency Stability В±15ppm
Frequency Tolerance В±10ppm
Height - Seated (Max) 0.030"(0.75mm)
Load Capacitance 9pF
Manufacturer Diodes Incorporated
Mounting Type Surface Mount
Operating Mode Fundamental
Operating Temperature -40В°C ~ 85В°C
Package / Case 4-SMD, No Lead
Packaging Cut Tape(CT)
Part Status Active
Ratings -
Series SaRonix-eCeraв(ў FL
Size / Dimension 0.126" L x 0.098" W(3.20mm x 2.50mm)
Type MHz Crystal

Техническая документация

Datasheet
pdf, 315 КБ