FL5000058Z, Crystals 50.000MHz 10pF 15ppm -40 to +85

FL5000058Z, Crystals 50.000MHz 10pF 15ppm -40 to +85
Изображения служат только для ознакомления,
см. техническую документацию
210 руб.
от 10 шт.180 руб.
от 100 шт.141 руб.
от 500 шт.120.26 руб.
Добавить в корзину 1 шт. на сумму 210 руб.
Номенклатурный номер: 8005243781
Артикул: FL5000058Z
Бренд: DIODES INC.

Описание

Passive Components\Frequency Control & Timing Devices\Crystals
Standard Xtal/Crystals Diodes Incorporated Standard Xtal / Crystals feature SaRonix-eCera quartz crystal resonators in industry-standard packages HC-49 / U, metal surface mount, UM-1, tubular, plastic molded, and ceramic surface mount. Diodes Incorporated Standard Xtal / Crystals are ideal for modular timing solutions or for direct use in electronic applications.

Технические параметры

Brand: Diodes Incorporated
Drive Level: 10 uW
ESR: 40 Ohms
Factory Pack Quantity: 3000
Frequency Stability: 30 PPM
Frequency: 50 MHz
Load Capacitance: 12 pF
Manufacturer: Diodes Incorporated
Maximum Operating Temperature: +70 C
Minimum Operating Temperature: -20 C
Mounting Style: SMD/SMT
Package/Case: 3.2 mm x 2.5 mm
Product Category: Crystals
Product Type: Crystals
Product: Crystals
Subcategory: Crystals
Termination Style: SMD/SMT
Tolerance: 30 PPM
Type: Quartz Crystal
Вес, г 0.02

Техническая документация

Datasheet
pdf, 465 КБ