FN5000145, Standard Clock Oscillators SMD SEAM CXO (4P), 50.000000MHz

FN5000145, Standard Clock Oscillators SMD SEAM CXO (4P), 50.000000MHz
Изображения служат только для ознакомления,
см. техническую документацию
400 руб.
от 10 шт.360 руб.
от 100 шт.284 руб.
от 500 шт.236.72 руб.
Добавить в корзину 1 шт. на сумму 400 руб.
Номенклатурный номер: 8005243791
Артикул: FN5000145
Бренд: DIODES INC.

Описание

Passive Components\Frequency Control & Timing Devices\Oscillators\Standard Clock Oscillators
Timing Solutions Diodes Incorporated offers an expansive array of timing solutions, ranging from simple crystals to clock ICs under one roof. These crystal and oscillator solutions (frequency control products) are vertically integrated and built within factories to ensure best-in-class quality and cost.

Технические параметры

Brand: Diodes Incorporated
Current Rating: 25 mA
Duty Cycle - Max: 55%
Factory Pack Quantity: 1000
Frequency Stability: 50 PPM
Frequency: 50 MHz
Load Capacitance: 30 pF
Manufacturer: Diodes Incorporated
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Output Format: CMOS
Package/Case: 7 mm x 5 mm
Packaging: Reel, Cut Tape
Product Category: Standard Clock Oscillators
Product Type: Standard Oscillators
Subcategory: Oscillators
Supply Voltage - Max: 3.63 V
Supply Voltage - Min: 2.97 V
Termination Style: SMD/SMT

Техническая документация

Datasheet
pdf, 922 КБ