FP0800046, Crystals Crystal Ceramic SEAM7050 T&R 1K

FP0800046, Crystals Crystal Ceramic SEAM7050 T&R 1K
Изображения служат только для ознакомления,
см. техническую документацию
320 руб.
от 10 шт.270 руб.
от 100 шт.206 руб.
от 500 шт.181.90 руб.
Добавить в корзину 1 шт. на сумму 320 руб.
Номенклатурный номер: 8005243808
Артикул: FP0800046
Бренд: DIODES INC.

Описание

Passive Components\Frequency Control & Timing Devices\Crystals
Timing Solutions Diodes Incorporated offers an expansive array of timing solutions, ranging from simple crystals to clock ICs under one roof. These crystal and oscillator solutions (frequency control products) are vertically integrated and built within factories to ensure best-in-class quality and cost.

Технические параметры

Brand: Diodes Incorporated
Drive Level: 10 uW
ESR: 60 Ohms
Factory Pack Quantity: 1000
Frequency Stability: 15 PPM
Frequency: 8 MHz
Load Capacitance: 20 pF
Manufacturer: Diodes Incorporated
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Product Category: Crystals
Product Type: Crystals
Product: Crystals
Subcategory: Crystals
Termination Style: SMD/SMT
Tolerance: 10 PPM

Техническая документация

Datasheet
pdf, 165 КБ