FP1200040, Crystals Crystal Ceramic SEAM7050 T&R 1K

FP1200040, Crystals Crystal Ceramic SEAM7050 T&R 1K
Изображения служат только для ознакомления,
см. техническую документацию
300 руб.
от 10 шт.250 руб.
от 100 шт.195 руб.
от 500 шт.172.80 руб.
Добавить в корзину 1 шт. на сумму 300 руб.
Номенклатурный номер: 8005243811
Артикул: FP1200040
Бренд: DIODES INC.

Описание

Passive Components\Frequency Control & Timing Devices\Crystals
Timing Solutions Diodes Incorporated offers an expansive array of timing solutions, ranging from simple crystals to clock ICs under one roof. These crystal and oscillator solutions (frequency control products) are vertically integrated and built within factories to ensure best-in-class quality and cost.

Технические параметры

Brand: Diodes Incorporated
Drive Level: 10 uW
ESR: 60 Ohms
Factory Pack Quantity: 1000
Frequency Stability: 30 PPM
Frequency: 12 MHz
Load Capacitance: 20 pF
Manufacturer: Diodes Incorporated
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Product Category: Crystals
Product Type: Crystals
Product: Crystals
Subcategory: Crystals
Termination Style: SMD/SMT
Tolerance: 30 PPM

Техническая документация

Datasheet
pdf, 165 КБ