FW400WFMT1, Crystals 40.000MHz 12pF 17ppm -40 to +100

FW400WFMT1, Crystals 40.000MHz 12pF 17ppm -40 to +100
Изображения служат только для ознакомления,
см. техническую документацию
260 руб.
от 10 шт.210 руб.
от 100 шт.177 руб.
от 500 шт.158.40 руб.
Добавить в корзину 1 шт. на сумму 260 руб.
Номенклатурный номер: 8005243840
Артикул: FW400WFMT1
Бренд: DIODES INC.

Описание

Passive Components\Frequency Control & Timing Devices\Crystals
Timing Solutions Diodes Incorporated offers an expansive array of timing solutions, ranging from simple crystals to clock ICs under one roof. These crystal and oscillator solutions (frequency control products) are vertically integrated and built within factories to ensure best-in-class quality and cost.

Технические параметры

Brand: Diodes Incorporated
Drive Level: 100 uW
ESR: 30 Ohms
Factory Pack Quantity: 3000
Frequency Stability: 17 PPM
Frequency: 40 MHz
Load Capacitance: 12 pF
Manufacturer: Diodes Incorporated
Maximum Operating Temperature: +100 C
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Package/Case: 2 mm x 1.6 mm
Packaging: Reel, Cut Tape
Product Category: Crystals
Product Type: Crystals
Product: Crystals
Subcategory: Crystals
Termination Style: SMD/SMT
Tolerance: 7 PPM
Type: Quartz Crystal
Вес, г 0.04

Техническая документация

Datasheet
pdf, 905 КБ