FY2500136, Crystals Crystal Ceramic SEAM5032 T&R 1K

FY2500136, Crystals Crystal Ceramic SEAM5032 T&R 1K
Изображения служат только для ознакомления,
см. техническую документацию
210 руб.
от 10 шт.170 руб.
от 100 шт.129 руб.
от 500 шт.110.40 руб.
Добавить в корзину 1 шт. на сумму 210 руб.
Номенклатурный номер: 8005243846
Артикул: FY2500136
Бренд: DIODES INC.

Описание

Passive Components\Frequency Control & Timing Devices\Crystals
Timing Solutions Diodes Incorporated offers an expansive array of timing solutions, ranging from simple crystals to clock ICs under one roof. These crystal and oscillator solutions (frequency control products) are vertically integrated and built within factories to ensure best-in-class quality and cost.

Технические параметры

Brand: Diodes Incorporated
Drive Level: 10 uW
ESR: 30 Ohms
Factory Pack Quantity: 1000
Frequency Stability: 30 PPM
Frequency: 25 MHz
Load Capacitance: 12 pF
Manufacturer: Diodes Incorporated
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Product Category: Crystals
Product Type: Crystals
Product: Crystals
Subcategory: Crystals
Termination Style: SMD/SMT
Tolerance: 30 PPM
Type: Quartz Crystal

Техническая документация

Datasheet
pdf, 179 КБ