G33270010, Crystals 32.768kHz 6pF 20ppm -10 +60

G33270010, Crystals 32.768kHz 6pF 20ppm -10 +60
Изображения служат только для ознакомления,
см. техническую документацию
180 руб.
от 10 шт.140 руб.
от 100 шт.109 руб.
от 500 шт.93.48 руб.
Добавить в корзину 1 шт. на сумму 180 руб.
Номенклатурный номер: 8005243850
Артикул: G33270010
Бренд: DIODES INC.

Описание

Passive Components\Frequency Control & Timing Devices\Crystals
Timing Solutions Diodes Incorporated offers an expansive array of timing solutions, ranging from simple crystals to clock ICs under one roof. These crystal and oscillator solutions (frequency control products) are vertically integrated and built within factories to ensure best-in-class quality and cost.

Технические параметры

Brand: Diodes Incorporated
Diameter: 2 mm
Drive Level: 1 uW
ESR: 50 kOhms
Factory Pack Quantity: 3000
Frequency: 32.768 kHz
Load Capacitance: 6 pF
Manufacturer: Diodes Incorporated
Maximum Operating Temperature: +60 C
Minimum Operating Temperature: -10 C
Mounting Style: SMD/SMT
Package/Case: Cylinder
Product Category: Crystals
Product Type: Crystals
Product: Crystals
Subcategory: Crystals
Termination Style: Radial
Tolerance: 20 PPM
Type: SMD Crystal

Техническая документация

Datasheet
pdf, 459 КБ