GB0800004, Crystals 8.000MHz 30pF 30ppm -10 +70

GB0800004, Crystals 8.000MHz 30pF 30ppm -10 +70
Изображения служат только для ознакомления,
см. техническую документацию
170 руб.
от 10 шт.120 руб.
от 100 шт.98 руб.
от 500 шт.89.93 руб.
Добавить в корзину 1 шт. на сумму 170 руб.
Номенклатурный номер: 8005243857
Артикул: GB0800004
Бренд: DIODES INC.

Описание

Passive Components\Frequency Control & Timing Devices\Crystals
Timing Solutions Diodes Incorporated offers an expansive array of timing solutions, ranging from simple crystals to clock ICs under one roof. These crystal and oscillator solutions (frequency control products) are vertically integrated and built within factories to ensure best-in-class quality and cost.

Технические параметры

Brand: Diodes Incorporated
Drive Level: 100 uW
ESR: 80 Ohms
Factory Pack Quantity: 1000
Frequency Stability: 10 PPM
Frequency: 8 MHz
Load Capacitance: 18 pF
Manufacturer: Diodes Incorporated
Maximum Operating Temperature: +70 C
Minimum Operating Temperature: -20 C
Mounting Style: Through Hole
Package/Case: 11 mm x 5 mm
Packaging: Reel, Cut Tape
Product Category: Crystals
Product Type: Crystals
Product: Crystals
Subcategory: Crystals
Termination Style: Radial
Tolerance: 10 PPM
Type: Quartz Crystal

Техническая документация