PI3B3257LEX, Multiplexer Switch ICs 3.3V 2:1 Demux Mux Bus Switch

PI3B3257LEX, Multiplexer Switch ICs 3.3V 2:1 Demux Mux Bus Switch
Изображения служат только для ознакомления,
см. техническую документацию
210 руб.
от 10 шт.180 руб.
от 100 шт.128 руб.
Добавить в корзину 1 шт. на сумму 210 руб.
Номенклатурный номер: 8005243926
Артикул: PI3B3257LEX
Бренд: DIODES INC.

Описание

Semiconductors\Switch ICs\Multiplexer Switch ICs
PI3B3257 Multiplexer/Demultiplexer Switches Diodes Incorporated PI3B3257 Multiplexer/Demultiplexer Switches are 3.3V quad 2: 1 Mux/DeMux with three-state output pinout and function compatible with PI74FCT257T, 74F257, and 74ALS/AS/LS257. The Diodes Incorporated switches feature non-zero propagation delay and 5Ω low On-Resistance. The PI3B3257 mux/demux switches are pin-compatible with 74 series 257 logic devices. These switches offer 120mA DC output current and 0.5W power dissipation. The PI3B3257 mux/demux switches operate at -40°C to 85°C ambient temperature range. These switches function with -0.5V to 4.6V supply voltage to ground potential. The PI3B3257 mux/demux switches are ideal for desktop PCs, industrial PCs, medical devices, monitors, STBs, tablet PCs, and TVs.

Технические параметры

Brand: Diodes Incorporated
Configuration: 4x2:1
Factory Pack Quantity: 2500
Manufacturer: Diodes Incorporated
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Number of Channels: 8 Channel
Off Time - Max: 4.8 ns
On Resistance - Max: 8 Ohms
On Time - Max: 4.5 ns
Operating Supply Voltage: 3.3 V
Package/Case: TSSOP-16
Pd - Power Dissipation: 500 mW
Product Category: Multiplexer Switch ICs
Product Type: Multiplexer Switch ICs
Product: Multiplexers/Demultiplexers
Propagation Delay Time: 0.25 ns
Subcategory: Switch ICs
Supply Current - Max: 100 nA
Supply Voltage - Max: 3.63 V
Supply Voltage - Min: 2.97 V
Вес, г 0.17

Техническая документация

Datasheet
pdf, 1935 КБ

Дополнительная информация

Калькуляторы группы «Логические - Переключатели сигнала, Мультиплексоры, Декодеры»
Типы корпусов импортных микросхем