PI3CH480LE, Multiplexer Switch ICs Lo Vltg Hi Bandwidth

PI3CH480LE, Multiplexer Switch ICs Lo Vltg Hi Bandwidth
Изображения служат только для ознакомления,
см. техническую документацию
280 руб.
от 10 шт.230 руб.
от 96 шт.160 руб.
Добавить в корзину 1 шт. на сумму 280 руб.
Номенклатурный номер: 8005243942
Артикул: PI3CH480LE
Бренд: DIODES INC.

Описание

Semiconductors\Switch ICs\Multiplexer Switch ICs
PI3CH480 Multiplexer/Demultiplexer Switches Diodes Incorporated PI3CH480 Multiplexer/Demultiplexer Switches are 4-channel 2: 1 Mux/Demux with tri-state outputs and 500MHz high signal passing bandwidth. These Diodes Incorporated switches feature non-zero propagation, beyond rail-to-rail switching, and hot insertion capability. The PI3CH480 mux/demux switches include 8kV ESD protection. These switches operate at -40°C to 85°C temperature range. The PI3CH480 mux/demux switches function with -0.5V to 4.6V supply voltage to ground potential. These switches offer 120mA DC output current and 0.5W power dissipation. The PI3CH480 mux/demux switches are ideal for desktop PCs, industrial PCs, medical devices, monitors, STBs, tablet PCs, and TVs.

Технические параметры

Brand: Diodes Incorporated
Configuration: 4x2:1
Factory Pack Quantity: 96
Manufacturer: Diodes Incorporated
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Number of Channels: 4 Channel
Off Time - Max: 9 ns
On Resistance - Max: 8 Ohms
On Time - Max: 9 ns
Operating Supply Voltage: 2.5 V, 3.3 V
Package/Case: TSSOP-16
Packaging: Tube
Product Category: Multiplexer Switch ICs
Product Type: Multiplexer Switch ICs
Product: Multiplexers
Propagation Delay Time: 0.3 ns at 2.5 V to 3.3 V
Subcategory: Switch ICs
Supply Voltage - Max: 3.63 V
Supply Voltage - Min: 2.25 V
Вес, г 0.17

Техническая документация

Datasheet
pdf, 351 КБ

Дополнительная информация

Калькуляторы группы «Логические - Переключатели сигнала, Мультиплексоры, Декодеры»
Типы корпусов импортных микросхем