PI3EQX12902BZLEX, Interface - Signal Buffers, Repeaters PCIe3.0/SAS3/SATA3 12.5G 2-Ch ReDriver

PI3EQX12902BZLEX, Interface - Signal Buffers, Repeaters PCIe3.0/SAS3/SATA3 12.5G 2-Ch ReDriver
Изображения служат только для ознакомления,
см. техническую документацию
720 руб.
от 10 шт.580 руб.
от 100 шт.465 руб.
от 250 шт.409.27 руб.
Добавить в корзину 1 шт. на сумму 720 руб.
Номенклатурный номер: 8005243965
Артикул: PI3EQX12902BZLEX
Бренд: DIODES INC.

Описание

Semiconductors\Interface ICs\Interface - Signal Buffers, Repeaters
PI3EQX1 8-12Gbps Linear ReDrivers Diodes Incorporated PI3EQX1 Linear ReDrivers support a variety of protocols, including PCIe3, 10GE, SAS3, SATA2/3, and XAUI. These ReDrivers offer up to eight differential channels while providing equalization, pre-emphasis, and other technologies to improve signal integrity. Diodes Incorporated PI3EQX1 operates at a 3.3V±0.3V supply voltage and -40°C to +85°C temperature range. These ReDrivers from Diodes Incorporated are ideal for rack servers, Just a Bunch Of Discs/Drives (JBOD) storage, and blade servers.

Технические параметры

Brand: Diodes Incorporated
Factory Pack Quantity: 3500
Interface Type: PCIe
Manufacturer: Diodes Incorporated
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Operating Supply Voltage: 3.3 V
Package/Case: TQFN-30
Product Category: Interface-Signal Buffers, Repeaters
Product Type: Signal Buffers, Repeaters
Product: Redrivers
Subcategory: Interface ICs
Supply Voltage - Max: 3.3 V
Supply Voltage - Min: 3.3 V
Вес, г 0.09

Дополнительная информация

Калькуляторы группы «Контроллеры интерфейсов»
Типы корпусов импортных микросхем