PI6C20800SAEX

PI6C20800SAEX
Изображения служат только для ознакомления,
см. техническую документацию
230 руб.
Кратность заказа 1500 шт.
Добавить в корзину 1500 шт. на сумму 345 000 руб.
Номенклатурный номер: 8022998498
Бренд: DIODES INC.

Описание

Timing Solutions Diodes Incorporated offers an expansive array of timing solutions, ranging from simple crystals to clock ICs under one roof. These crystal and oscillator solutions (frequency control products) are vertically integrated and built within factories to ensure best-in-class quality and cost.

Технические параметры

Brand: Diodes Incorporated
Duty Cycle - Max: 57%
Factory Pack Quantity: 1500
Input Type: HCSL
Manufacturer: Diodes Incorporated
Max Output Freq: 100 MHz
Maximum Input Frequency: 400 MHz
Maximum Operating Temperature: +70 C
Minimum Operating Temperature: 0 C
Mounting Style: SMD/SMT
Number of Outputs: 8 Output
Operating Supply Current: 250 mA
Output Type: HCSL
Package/Case: TSSOP-48
Packaging: Reel, Cut Tape
Product Category: Clock Buffer
Product Type: Clock Buffers
Product: Clock Buffers
Propagation Delay - Max: 6 ns
Subcategory: Clock & Timer ICs
Supply Voltage - Max: 3.465 V
Supply Voltage - Min: 3.135 V
Type: High Speed, Low Noise

Техническая документация

Datasheet
pdf, 868 КБ