PI6C4931502-04LIEX, Clock Buffer 1:2 HCSL Buffer

730 руб.
от 10 шт.590 руб.
от 100 шт.441 руб.
от 250 шт.413.75 руб.
Добавить в корзину 1 шт. на сумму 730 руб.
Номенклатурный номер: 8005244122
Артикул: PI6C4931502-04LIEX
Бренд: DIODES INC.

Описание

Semiconductors\Clock & Timer ICs\Clock Buffer
Timing Solutions Diodes Incorporated offers an expansive array of timing solutions, ranging from simple crystals to clock ICs under one roof. These crystal and oscillator solutions (frequency control products) are vertically integrated and built within factories to ensure best-in-class quality and cost.

Технические параметры

Brand: Diodes Incorporated
Factory Pack Quantity: 2500
Manufacturer: Diodes Incorporated
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Number of Outputs: 2 Output
Product Category: Clock Buffer
Product Type: Clock Buffers
Product: Clock Buffers
Propagation Delay - Max: 1.5 ns
Subcategory: Clock & Timer ICs
Supply Voltage - Max: 3.63 V
Supply Voltage - Min: 2.375 V
Вес, г 0.29

Техническая документация

Datasheet PI6C4931502-04LIE
pdf, 1072 КБ

Дополнительная информация

Калькуляторы группы «Тактовые буферы, драйверы»
Типы корпусов импортных микросхем