PI6C49X0201WIE, Clock Buffer 1:1 Diff to LVCMOS Translator

PI6C49X0201WIE, Clock Buffer 1:1 Diff to LVCMOS Translator
Изображения служат только для ознакомления,
см. техническую документацию
850 руб.
от 10 шт.720 руб.
от 97 шт.508 руб.
от 291 шт.475.17 руб.
Добавить в корзину 1 шт. на сумму 850 руб.
Номенклатурный номер: 8005244126
Артикул: PI6C49X0201WIE
Бренд: DIODES INC.

Описание

Semiconductors\Clock & Timer ICs\Clock Buffer
Timing Solutions Diodes Incorporated offers an expansive array of timing solutions, ranging from simple crystals to clock ICs under one roof. These crystal and oscillator solutions (frequency control products) are vertically integrated and built within factories to ensure best-in-class quality and cost.

Технические параметры

Brand: Diodes Incorporated
Factory Pack Quantity: 97
Input Type: Differential
Manufacturer: Diodes Incorporated
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Number of Outputs: 1 Output
Operating Supply Current: 25 mA, 35 mA
Output Type: LVCMOS, LVTTL
Package/Case: SOIC-8
Packaging: Tube
Product Category: Clock Buffer
Product Type: Clock Buffers
Product: Clock Buffers
Propagation Delay - Max: 2.5 ns
Subcategory: Clock & Timer ICs
Supply Voltage - Max: 3.6 V
Supply Voltage - Min: 2.375 V
Type: Differential to LVCMOS/LVTTL Translator

Техническая документация

Datasheet
pdf, 744 КБ

Дополнительная информация

Калькуляторы группы «Тактовые буферы, драйверы»
Типы корпусов импортных микросхем