PI6LC48L0201LIE, Clock Generators & Support Products 2 Output Ethernet LVPECL Synthesizer

1 960 руб.
от 10 шт.1 690 руб.
от 25 шт.1 640 руб.
от 74 шт.1 149.39 руб.
Добавить в корзину 1 шт. на сумму 1 960 руб.
Номенклатурный номер: 8005244161
Артикул: PI6LC48L0201LIE
Бренд: DIODES INC.

Описание

Semiconductors\Clock & Timer ICs\Clock Generators & Support Products
Timing Solutions Diodes Incorporated offers an expansive array of timing solutions, ranging from simple crystals to clock ICs under one roof. These crystal and oscillator solutions (frequency control products) are vertically integrated and built within factories to ensure best-in-class quality and cost.

Технические параметры

Brand: Diodes Incorporated
Duty Cycle - Max: 52%
Factory Pack Quantity: 74
Manufacturer: Diodes Incorporated
Max Output Freq: 170 MHz
Maximum Input Frequency: 27.2 MHz
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Number of Outputs: 2 Output
Operating Supply Current: 105 mA
Operating Supply Voltage: 2.5 V, 3.3 V
Packaging: Tube
Product Category: Clock Generators & Support Products
Product Type: Clock Generators
Subcategory: Clock & Timer ICs
Type: Clock Generators

Техническая документация

Datasheet
pdf, 901 КБ

Дополнительная информация

Калькуляторы группы «Тактовые генераторы, системы ФАПЧ, синтезаторы частот»
Типы корпусов импортных микросхем