UX73F62003, Standard Clock Oscillators 156.25 MHz, 3.3V 50 ppm, LVDS

1 760 руб.
от 10 шт.1 580 руб.
от 50 шт.1 430 руб.
от 100 шт.1 364.27 руб.
Добавить в корзину 1 шт. на сумму 1 760 руб.
Номенклатурный номер: 8005244258
Артикул: UX73F62003
Бренд: DIODES INC.

Описание

Passive Components\Frequency Control & Timing Devices\Oscillators\Standard Clock Oscillators
Timing Solutions Diodes Incorporated offers an expansive array of timing solutions, ranging from simple crystals to clock ICs under one roof. These crystal and oscillator solutions (frequency control products) are vertically integrated and built within factories to ensure best-in-class quality and cost.

Технические параметры

Brand: Diodes Incorporated
Factory Pack Quantity: 500
Frequency Stability: 50 PPM
Frequency: 156.25 MHz
Load Capacitance: 5 pF
Manufacturer: Diodes Incorporated
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Output Format: LVDS
Packaging: Reel, Cut Tape
Product Category: Standard Clock Oscillators
Product Type: Standard Oscillators
Subcategory: Oscillators
Supply Voltage - Max: 3.465 V
Supply Voltage - Min: 3.135 V
Termination Style: SMD/SMT

Техническая документация

Datasheet
pdf, 1097 КБ
Datasheet UX73F62003
pdf, 1097 КБ

Дополнительная информация

Калькуляторы группы «Тактовые генераторы, системы ФАПЧ, синтезаторы частот»
Типы корпусов импортных микросхем