AY2222M35Y5US63L7, Safety Capacitors 2200pF 20%X1:440VAC Y2:300VAC Automotive
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
150 руб.
от 10 шт. —
98 руб.
от 100 шт. —
61 руб.
от 1000 шт. —
38.35 руб.
Добавить в корзину 1 шт.
на сумму 150 руб.
Описание
AY2 Series AC Line Rated Ceramic Disc Capacitors for Automotive applications incorporating the very latest in ceramic material, capacitor design and production technologies.
Технические параметры
Емкость | 2200 | |
Единица измерения | пФ | |
Capacitance | 2.2nF | |
Capacitor Family | Single Layer | |
Diameter | 9mm | |
Dielectric | Y5U | |
Dielectric Material Family | Ceramic | |
Maximum Operating Temperature | +125°C | |
Minimum Operating Temperature | -55°C | |
Mounting Type | Through Hole | |
Series | AY2 | |
Suppression Class | X1, Y2 | |
Temperature Coefficient | Y5U(2E3) | |
Terminal Type | Radial | |
Tolerance | ±20% | |
Voltage | 300 V ac, 440V ac | |
Application | Safety | |
Brand | Vishay/BC Components | |
Case Diameter | 9 mm | |
Case Width | 5 mm | |
Class | X1, Y2 | |
Dissipation Factor DF | 2.5 | |
Lead Diameter | 0.6 mm | |
Lead Spacing | 7.5 mm | |
Manufacturer | Vishay | |
Operating Temperature Range | -55 C to+125 C | |
Packaging | Bulk | |
Product | Safety Ceramic Disc Capacitors | |
Product Category | Ceramic Disc Capacitors | |
RoHS | Details | |
Termination Style | Radial | |
Thickness | 5 mm | |
Type | AC Line Rated Ceramic Disc Capacitors for Automotive Class X1 440 VAC/Y2 300 VAC | |
Voltage Rating | 300 V | |
Voltage Rating AC | 440 V, 300 V |
Техническая документация
Datasheet
pdf, 254 КБ