VY1101K31Y5SQ63V0, Safety Capacitors 100pF X760 Y500VAC 10% Y5S

VY1101K31Y5SQ63V0, Safety Capacitors 100pF X760 Y500VAC 10% Y5S
Изображения служат только для ознакомления,
см. техническую документацию
130 руб.
от 10 шт.72 руб.
от 100 шт.44 руб.
от 1000 шт.28.29 руб.
Добавить в корзину 1 шт. на сумму 130 руб.
Номенклатурный номер: 8005244865
Артикул: VY1101K31Y5SQ63V0

Описание

Passive Components\Capacitors\Safety Capacitors
VY1 AC Line Rated Disc Capacitors

Vishay / BC Components VY1 AC Line Rated Disc Capacitors offer a capacitance range of 10pF - 4700pF and capacitance tolerance of ±10% - ±20%. VY1 AC Line Rated Disc Capacitors consist of a ceramic disc, both sides of which are silver-plated and and are RoHS compliant and in accordance to WEEE 2002/96/EC. Connection leads are made of tinned copper having a diameter of 0.6mm. Applications for the Vishay / BC Components VY1 AC Line Rated Disc Capacitors are across-the-line, line by-pass, and antenna coupling.

Технические параметры

Номинальная емкость 100
Единица измерения пФ
Brand: Vishay/BC Components
Capacitance - nF: 0.1 nF
Capacitance: 100 pF
Diameter: 8 mm
Dielectric: Y5S
Factory Pack Quantity: Factory Pack Quantity: 1000
Lead Diameter: 0.6 mm
Lead Spacing: 10 mm
Lead Style: Inline Kinked
Manufacturer: Vishay
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -40 C
Number of Pins: 2 Pin
Packaging: Bulk
Product Category: Safety Capacitors
Product Type: Safety Capacitors
Product: Safety Ceramic Disc Capacitors
Safety Rating: X1, Y1
Series: VY1
Subcategory: Capacitors
Termination Style: Radial
Tolerance: 10%
Voltage Rating AC: 760 VAC, 500 VAC
Voltage Rating DC: 1.5 kVDC
Вес, г 0.7

Техническая документация

Datasheet
pdf, 195 КБ

Дополнительная информация

Калькуляторы группы «Конденсаторы электролитические»