S1D13513B01B100, Display Drivers & Controllers (XGA) 1028x768 LCD Controller

S1D13513B01B100, Display Drivers & Controllers (XGA) 1028x768 LCD Controller
Изображения служат только для ознакомления,
см. техническую документацию
889 шт., срок 7-9 недель
3 790 руб.
от 500 шт.3 070 руб.
Добавить в корзину 1 шт. на сумму 3 790 руб.
Номенклатурный номер: 8005245293
Артикул: S1D13513B01B100
Бренд: Epson ICs

Описание

Semiconductors\Driver ICs\Display Drivers & Controllers
S1D13513 Display Controller

Epson S1D13513 Display Controller is highly integrated, capable of outputting to LCD or TV. With the flexibility of an external SDRAM memory interface, this S1D13513 Display Controller is a low cost, low power, device that supports a wide range of CPUs, panels, and a camera port that can be configured as 2x 8-bit ports. Epson S1D13513 feature set and architecture are designed to meet the requirements of embedded systems such as mobile communications, hand-held PC's, office automation, and automotive applications. The S1D13513 Display Controller, while focusing on devices targeted by the Microsoft Windows CE Operating System, the S1D13513's impartiality to CPU type or operating system makes it an ideal display solution for a wide variety of applications.

Технические параметры

Brand: Epson ICs
Display Type: LCD
Factory Pack Quantity: Factory Pack Quantity: 840
Manufacturer: Epson
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Operating Supply Current: 150 uA
Operating Supply Voltage: 1.8 V, 3.3 V
Package / Case: PFBGA-256
Packaging: Tray
Product Category: Display Drivers & Controllers
Product Type: Display Drivers & Controllers
Product: Controllers
Series: S1D13513
Subcategory: Driver ICs
Вес, г 1.72

Техническая документация

Datasheet S1D13513F01A100
pdf, 119 КБ

Дополнительная информация

Калькуляторы группы «Драйверы дисплеев»
Типы корпусов импортных микросхем

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.