SG3225VEN 125.000000M-CDGA3, Standard Clock Oscillators 125MHz 3.3V 25PPM-40-85C SPXO

279 шт., срок 6-8 недель
4 170 руб.
от 250 шт.3 450 руб.
Добавить в корзину 1 шт. на сумму 4 170 руб.
Номенклатурный номер: 8005245465
Артикул: SG3225VEN 125.000000M-CDGA3
Бренд: Epson Timing

Описание

Passive Components\Frequency Control & Timing Devices\Oscillators\Standard Clock Oscillators
SG3225xEN SPXO Standard Clock Oscillators Epson SG3225xEN SPXO Standard Clock Oscillators provide ultra-low jitter and tight stability in a small package and are suitable for networking applications with very high data rates. The series delivers wide-open-eye diagrams for high-speed (10Gbps, 25Gbps, 40Gbps, 100Gbps, 200Gbps, and 400Gbps) optical and electrical interfaces. To achieve ultra-low jitter and 50fs RMS jitter at 156.25MHz, Epson’s SG3225xEN SPXOs use an HFF (high-frequency fundamental) crystal and a unique low-noise oscillator IC. The excellent jitter performance enables superior eye diagrams for high-speed electrical and optical interfaces. To ensure consistent performance for complex designs, Epson E series SPXOs include an LDO (low drop-out) voltage regulator to protect the clock from power supply noise.

Технические параметры

Brand: Epson Timing
Current Rating: 25 mA
Factory Pack Quantity: 250
Frequency Stability: 25 PPM
Frequency: 125 MHz
Manufacturer: Epson
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Output Format: LVDS
Package/Case: 3.2 mm x 2.5 mm
Packaging: Reel, Cut Tape
Part # Aliases: X1G005351000212
Product Category: Standard Clock Oscillators
Product Type: Standard Oscillators
Subcategory: Oscillators
Supply Voltage - Max: 3.465 V
Supply Voltage - Min: 3.135 V
Termination Style: SMD/SMT

Техническая документация

Datasheet
pdf, 862 КБ

Дополнительная информация

Калькуляторы группы «Тактовые генераторы, системы ФАПЧ, синтезаторы частот»
Типы корпусов импортных микросхем

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.

HMC507LP5
Analog Devices
3 930 руб.
CDCEL949PW
Texas Instruments
3 520 руб.
HMC533LP4E
Analog Devices
4 180 руб.
LMX2581SQ
Texas Instruments
4 750 руб.
SY89875UMG
Microchip
4 180 руб.