SG3225VEN 125.000000M-DJHA3, Standard Clock Oscillators 125MHz 2.5V 50PPM-40-105C SPXO
261 шт., срок 6-8 недель
4 680 руб.
от 10 шт. —
4 070 руб.
от 25 шт. —
3 730 руб.
от 50 шт. —
3 412.51 руб.
Добавить в корзину 1 шт.
на сумму 4 680 руб.
Описание
Passive Components\Frequency Control & Timing Devices\Oscillators\Standard Clock Oscillators
SG3225xEN SPXO Standard Clock Oscillators Epson SG3225xEN SPXO Standard Clock Oscillators provide ultra-low jitter and tight stability in a small package and are suitable for networking applications with very high data rates. The series delivers wide-open-eye diagrams for high-speed (10Gbps, 25Gbps, 40Gbps, 100Gbps, 200Gbps, and 400Gbps) optical and electrical interfaces. To achieve ultra-low jitter and 50fs RMS jitter at 156.25MHz, Epson’s SG3225xEN SPXOs use an HFF (high-frequency fundamental) crystal and a unique low-noise oscillator IC. The excellent jitter performance enables superior eye diagrams for high-speed electrical and optical interfaces. To ensure consistent performance for complex designs, Epson E series SPXOs include an LDO (low drop-out) voltage regulator to protect the clock from power supply noise.
Технические параметры
Brand: | Epson Timing |
Current Rating: | 25 mA |
Factory Pack Quantity: | 250 |
Frequency Stability: | 50 PPM |
Frequency: | 125 MHz |
Manufacturer: | Epson |
Maximum Operating Temperature: | +105 C |
Minimum Operating Temperature: | -40 C |
Output Format: | LVDS |
Package/Case: | 3.2 mm x 2.5 mm |
Packaging: | Reel, Cut Tape |
Part # Aliases: | X1G005351100712 |
Product Category: | Standard Clock Oscillators |
Product Type: | Standard Oscillators |
Subcategory: | Oscillators |
Supply Voltage - Max: | 2.625 V |
Supply Voltage - Min: | 2.375 V |
Termination Style: | SMD/SMT |
Вес, г | 0.33 |
Техническая документация
Datasheet
pdf, 862 КБ
Дополнительная информация
Калькуляторы группы «Тактовые генераторы, системы ФАПЧ, синтезаторы частот»
Типы корпусов импортных микросхем
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.
Похожие товары