SG3225VEN 200.000000M-CDGAB

4 шт., срок 6-8 недель
5 050 руб.
Добавить в корзину 1 шт. на сумму 5 050 руб.
Номенклатурный номер: 8005245473
Бренд: Epson Timing

Описание

Passive Components\Frequency Control & Timing Devices\Oscillators\Standard Clock Oscillators
SG3225xEN SPXO Standard Clock Oscillators Epson SG3225xEN SPXO Standard Clock Oscillators provide ultra-low jitter and tight stability in a small package and are suitable for networking applications with very high data rates. The series delivers wide-open-eye diagrams for high-speed (10Gbps, 25Gbps, 40Gbps, 100Gbps, 200Gbps, and 400Gbps) optical and electrical interfaces. To achieve ultra-low jitter and 50fs RMS jitter at 156.25MHz, Epson’s SG3225xEN SPXOs use an HFF (high-frequency fundamental) crystal and a unique low-noise oscillator IC. The excellent jitter performance enables superior eye diagrams for high-speed electrical and optical interfaces. To ensure consistent performance for complex designs, Epson E series SPXOs include an LDO (low drop-out) voltage regulator to protect the clock from power supply noise.

Технические параметры

Brand: Epson Timing
Current Rating: 25 mA
Factory Pack Quantity: 1
Frequency Stability: 25 PPM
Frequency: 200 MHz
Manufacturer: Epson
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Output Format: LVDS
Package/Case: 3.2 mm x 2.5 mm
Packaging: Bulk
Part # Aliases: X1G005351004701
Product Category: Standard Clock Oscillators
Product Type: Standard Oscillators
Subcategory: Oscillators
Supply Voltage - Max: 3.465 V
Supply Voltage - Min: 3.135 V
Termination Style: SMD/SMT

Техническая документация

Datasheet
pdf, 862 КБ

Дополнительная информация

Калькуляторы группы «Тактовые генераторы, системы ФАПЧ, синтезаторы частот»
Типы корпусов импортных микросхем

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.