USB2-H-5002-M, Interface Modules HI-SPD USB TO 2-PORT RS485 INDUST ADAPTER

USB2-H-5002-M, Interface Modules HI-SPD USB TO 2-PORT RS485 INDUST ADAPTER
Изображения служат только для ознакомления,
см. техническую документацию
132 шт., срок 7-9 недель
Бесплатная доставка 5Post, СДЭК и Я.Доставка
32 170 руб.
от 10 шт.25 720 руб.
от 25 шт.24 730 руб.
от 50 шт.23 897.10 руб.
Добавить в корзину 1 шт. на сумму 32 170 руб.
Альтернативные предложения1
Номенклатурный номер: 8005245535
Артикул: USB2-H-5002-M

Описание

Electromechanical\Industrial Automation\Industrial Terminal Blocks\Interface Modules
USB2-H Hi-Speed USB to Multi-Port Adapters Connective Peripherals USB2-H-100X/500X/600X/900X-M Hi-Speed USB to Multi-Port Adapters are three families of communication devices that each provide a fast, simple method of adapting many legacy RS232, RS485, and RS422 serial devices to modern USB ports. These adapters accomplish this by incorporating the industry standard FTDI USB2.0 Hi-Speed serial bridge chip. The integrated electronics of these connective peripheral adapters use the FTDI FT4232H, FT2232H, or FT232H, and include RS232, RS485, or RS422 level shifters, plus TXD/RXD LEDs to provide a visual indication of data traffic through each module.

Технические параметры

Brand: Connective Peripherals
Dimensions: 80.61 mm x 78.8 mm x 24 mm
Factory Pack Quantity: 1
Interface Type: RS-485, USB 2
Manufacturer: Connective Peripherals
Maximum Data Rate: 480 Mb/s
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Number of Channels/Ports: 2 Port
Operating Supply Voltage: 5 V
Packaging: Bulk
Part # Aliases: USB2-H-5002-M-Z
Product Category: Interface Modules
Product Type: Interface Modules
Product: Adapters
Subcategory: Embedded Solutions
Supply Voltage - Max: 5 V
Supply Voltage - Min: 5 V
Type: USB 2 to RS-485
Вес, г 280

Техническая документация

Datasheet
pdf, 1579 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.