HEN.3M.330.XLNP, Standard Circular Connector 30P FEMALE PCB BLUE BACK PNL MNT RECEPT

HEN.3M.330.XLNP, Standard Circular Connector 30P FEMALE PCB BLUE BACK PNL MNT RECEPT
Изображения служат только для ознакомления,
см. техническую документацию
21 шт., срок 6-8 недель
Бесплатная доставка 5Post, СДЭК и Я.Доставка
37 850 руб.
от 5 шт.32 430 руб.
от 10 шт.30 420 руб.
Добавить в корзину 1 шт. на сумму 37 850 руб.
Альтернативные предложения1
Номенклатурный номер: 8005246754
Артикул: HEN.3M.330.XLNP
Бренд: Lemo

Описание

Connectors\Circular Connectors\Standard Circular Connectors\Standard Circular Connector
M Series Ratchet Coupling Connectors LEMO M Series Ratchet Coupling Connectors provide a screw coupling system that enables a quick, secure coupling of the connectors for high vibration environments. When mated, these connectors are watertight to 2 meters for 15 hours, achieving an IP68 rating. The plugs come with two grip designs: a standard knurl grip or an arctic grip to allow secure mating while wearing gloves. Receptacle styles include jam-nut or flange panel mount with crimp contacts, PCB pins, or in-line cable mount shells. The M series delivers 360° shielding and high shell conductivity to ensure excellent EMI protection. The overmold feature provides additional strain relief, ensuring cable mount reliability. LEMO M connectors are designed for energy, alternative energy, industrial automation, performance automotive, and other harsh environment applications that require robust performance in a lightweight and compact size.

Технические параметры

Brand: LEMO
Color: Blue
Contact Gender: Socket(Female)
Diameter: 23 mm
Factory Pack Quantity: 1
IP Rating: IP68
Manufacturer: LEMO
Mounting Style: Panel
Number of Positions: 30 Position
Product Category: Standard Circular Connector
Product Type: Standard Circular Connector
Product: Connectors
Shell Material: Aluminum
Shell Plating: Nickel
Shell Size: 3
Shell Style: Receptacle
Subcategory: Circular Connectors
Termination Style: PCB
Вес, г 9

Техническая документация

Datasheet
pdf, 73 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.