387004679, Thermoelectric Peltier Modules UltraTEC UTX Series- Thermoelectric Cooler- 115W cooling power

387004679, Thermoelectric Peltier Modules UltraTEC UTX Series- Thermoelectric Cooler- 115W cooling power
Изображения служат только для ознакомления,
см. техническую документацию
7 шт., срок 7-9 недель
Бесплатная доставка 5Post, СДЭК и Я.Доставка
27 730 руб.
от 5 шт.20 900 руб.
Добавить в корзину 1 шт. на сумму 27 730 руб.
Альтернативные предложения1
Номенклатурный номер: 8005247259
Артикул: 387004679

Описание

Thermal Management\Thermoelectric Peltier Modules
UltraTEC UTX Thermoelectric Coolers Laird Thermal Systems UltraTEC UTX Thermoelectric Coolers are assembled with next-generation thermoelectric material that provides improved temperature differential and efficiency than standard semiconductor materials. The series provides higher performance and efficiency and stronger material construction to produce smaller sizes. The coolers have a 67W to 296W power range, 72A maximum current, and 14.6VDC to 33VDC voltage range. Laird Thermal Systems UltraTEC UTX Thermoelectric Coolers are ideal for laser projection and laser cooling applications.

Технические параметры

Brand: Laird Thermal Systems
Delta Tmax: +72 C
Factory Pack Quantity: 10
Manufacturer: Laird Thermal Systems
Maximum Current: 8.6 A
Maximum Operating Temperature: +130 C
Maximum Voltage: 22.9 V
Minimum Operating Temperature: -55 C
Part # Aliases: UTX8.200, F2.4040, TA, W6 UTX8-200-F2-4040-TA-W6
Product Category: Thermoelectric Peltier Modules
Product Type: Thermoelectric Peltier Modules
Product: Thermoelectric Coolers
Qmax: 116 W
Subcategory: Thermoelectric
Termination Style: Wire Lead
Вес, г 36

Техническая документация

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.