387004932, Thermoelectric Peltier Modules HiTemp ETX Series- Thermoelectric Cooler- RTV perimeter seal

Фото 1/3 387004932, Thermoelectric Peltier Modules HiTemp ETX Series- Thermoelectric Cooler- RTV perimeter seal
Изображения служат только для ознакомления,
см. техническую документацию
12 шт., срок 6-8 недель
Бесплатная доставка 5Post, СДЭК и Я.Доставка
26 380 руб.
от 5 шт.23 240 руб.
от 10 шт.20 250 руб.
Добавить в корзину 1 шт. на сумму 26 380 руб.
Альтернативные предложения1
Номенклатурный номер: 8005247282
Артикул: 387004932

Описание

Thermal Management\Thermoelectric Peltier Modules
HiTemp ETX Thermoelectric Modules
Laird Thermal Systems HiTemp ETX Thermoelectric Modules boost cooling capacity by up to 10% and are assembled with advanced thermoelectric materials as well as tested to Telcordia GR-468 CORE standards. These high-performance thermoelectric coolers feature a higher thermal insulating barrier when compared to standard materials, creating a maximum temperature differential (∆T) of 83°C. The HiTemp ETX Series uses an enhanced thermoelectric module construction that prevents performance degradation in high-temperature environments. Laird Thermal Systems HiTemp ETX Thermoelectric Modules are offered in multiple configurations that cover a wide range of footprints, cooling capacities, and voltage ranges. Typical applications include CMOS sensors, LiDAR, DLP, optical transceivers, and analytical instrumentation such as incubators and chromatography.

Технические параметры

Brand: Laird Thermal Systems
Cooling Power: 139 W
Delta Tmax: +83.2 C
Factory Pack Quantity: Factory Pack Quantity: 10
Lead Length: 152.4 mm
Manufacturer: Laird Thermal Systems
Maximum Current: 8.6 A
Maximum Operating Temperature: +150 C
Maximum Voltage: 37.6 V
Product Category: Thermoelectric Peltier Modules
Product Type: Thermoelectric Peltier Modules
Product: Thermoelectric Coolers
Qmax: 190.5 W
Series: HiTemp ETX
Subcategory: Thermoelectric
Termination Style: Wire Lead
Current - Max 8.6A
Delta Tmax @ Th 83.2В°C @ 50В°C
ECCN EAR99
Features Lead Wires, Sealed - Silicone RTV
Height 3.81mm
HTSUS 8418.69.0180
Moisture Sensitivity Level (MSL) Not Applicable
Operating Temperature 150В°C
Package Bulk
Qmax @ Th 190.5W @ 50В°C
Resistance 4.09 Ohms
RoHS Status ROHS3 Compliant
Series HiTemp ETX ->
Size / Dimension Rectangular - 56.00mm L x 52.00mm W
Voltage - Max 37.6V
Cooling Power 139 W
Delta Tmax +83.2 C
Factory Pack Quantity 1
Lead Length 152.4 mm
Maximum Current 8.6 A
Maximum Operating Temperature +150 C
Maximum Voltage 37.6 V
Product Thermoelectric Coolers
Qmax 190.5 W
Termination Style Wire Lead

Техническая документация

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.