387004936, Thermoelectric Peltier Modules HiTemp ETX Series- Thermoelectric Cooler- RTV perimeter seal
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
9 шт., срок 7-9 недель
8 360 руб.
от 5 шт. —
7 590 руб.
Добавить в корзину 1 шт.
на сумму 8 360 руб.
Альтернативные предложения2
Описание
Thermal Management\Thermoelectric Peltier Modules
HiTemp ETX Thermoelectric ModulesLaird Thermal Systems HiTemp ETX Thermoelectric Modules boost cooling capacity by up to 10% and are assembled with advanced thermoelectric materials as well as tested to Telcordia GR-468 CORE standards. These high-performance thermoelectric coolers feature a higher thermal insulating barrier when compared to standard materials, creating a maximum temperature differential (∆T) of 83°C. The HiTemp ETX Series uses an enhanced thermoelectric module construction that prevents performance degradation in high-temperature environments. Laird Thermal Systems HiTemp ETX Thermoelectric Modules are offered in multiple configurations that cover a wide range of footprints, cooling capacities, and voltage ranges. Typical applications include CMOS sensors, LiDAR, DLP, optical transceivers, and analytical instrumentation such as incubators and chromatography.
Технические параметры
Brand: | Laird Thermal Systems |
Cooling Power: | 28.32 W |
Delta Tmax: | +83.2 C |
Factory Pack Quantity: Factory Pack Quantity: | 10 |
Lead Length: | 152.4 mm |
Manufacturer: | Laird Thermal Systems |
Maximum Current: | 4 A |
Maximum Operating Temperature: | +150 C |
Maximum Voltage: | 16.6 V |
Product Category: | Thermoelectric Peltier Modules |
Product Type: | Thermoelectric Peltier Modules |
Product: | Thermoelectric Coolers |
Qmax: | 38.8 W |
Series: | HiTemp ETX |
Subcategory: | Thermoelectric |
Termination Style: | Wire Lead |
Current - Max | 4A |
Delta Tmax @ Th | 83.2В°C @ 50В°C |
ECCN | EAR99 |
Features | Lead Wires, Sealed - Silicone RTV |
Height | 3.20mm |
HTSUS | 8418.69.0180 |
Moisture Sensitivity Level (MSL) | Not Applicable |
Operating Temperature | 150В°C |
Package | Bulk |
Qmax @ Th | 38.8W @ 50В°C |
Resistance | 3.91 Ohms |
RoHS Status | ROHS3 Compliant |
Series | HiTemp ETX -> |
Size / Dimension | Square - 30.00mm L x 30.00mm W |
Voltage - Max | 16.6V |
Техническая документация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.