387004947, Thermoelectric Peltier Modules HiTemp ETX Series- Thermoelectric Cooler

387004947, Thermoelectric Peltier Modules HiTemp ETX Series- Thermoelectric Cooler
Изображения служат только для ознакомления,
см. техническую документацию
15 шт., срок 7-9 недель
8 150 руб.
от 5 шт.7 450 руб.
от 10 шт.6 590 руб.
Добавить в корзину 1 шт. на сумму 8 150 руб.
Номенклатурный номер: 8005247292
Артикул: 387004947

Описание

Thermal Management\Thermoelectric Peltier Modules
HiTemp ETX Thermoelectric Modules Laird Thermal Systems HiTemp ETX Thermoelectric Modules boost cooling capacity by up to 10% and are assembled with advanced thermoelectric materials as well as tested to Telcordia GR-468 CORE standards. These high-performance thermoelectric coolers feature a higher thermal insulating barrier when compared to standard materials, creating a maximum temperature differential (∆T) of 83°C. The HiTemp ETX Series uses an enhanced thermoelectric module construction that prevents performance degradation in high-temperature environments. Laird Thermal Systems HiTemp ETX Thermoelectric Modules are offered in multiple configurations that cover a wide range of footprints, cooling capacities, and voltage ranges. Typical applications include CMOS sensors, LiDAR, DLP, optical transceivers, and analytical instrumentation such as incubators and chromatography.

Технические параметры

Brand: Laird Thermal Systems
Cooling Power: 43.37 W
Delta Tmax: +83.2 C
Factory Pack Quantity: 10
Lead Length: 152.4 mm
Manufacturer: Laird Thermal Systems
Maximum Current: 6.1 A
Maximum Operating Temperature: +150 C
Maximum Voltage: 16.6 V
Part # Aliases: ETX6.12, F1.3030, TA, W6 ETX6-12-F1-3030-TA-W6
Product Category: Thermoelectric Peltier Modules
Product Type: Thermoelectric Peltier Modules
Product: Thermoelectric Coolers
Qmax: 59.4 W
Subcategory: Thermoelectric
Termination Style: Wire Lead

Техническая документация

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.