430801-504, Thermoelectric Peltier Modules CP10,31,05,L1,W4.5 15x15x3.2mm
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
448 шт., срок 7-9 недель
6 710 руб.
от 5 шт. —
6 020 руб.
от 10 шт. —
5 460 руб.
от 20 шт. —
5 287.56 руб.
Добавить в корзину 1 шт.
на сумму 6 710 руб.
Альтернативные предложения1
Описание
Thermal Management\Thermoelectric Peltier Modules
CP (Ceramic Plate) Thermoelectric ModulesLaird CP (Ceramic Plate) Thermoelectric Modules feature high-performance, highly reliable TEMs in numerous heat pumping capacities, geometric shapes, geometric sizes, and input power ranges. These components are constructed using Bismuth Telluride semiconductor material and thermally conductive aluminum oxide ceramics. The CP Thermoelectric Modules offer precise temperature control and reliable solid-state operation. These TEMs are designed for higher current and large heat-pumping applications, making them ideal for medical lasers, lab science instrumentation, clinical diagnostic systems, photonics laser systems, electronic enclosure cooling, food/beverage cooling, and chillers (liquid cooling).
Технические параметры
Brand: | Laird Thermal Systems |
Delta Tmax: | +71 C |
Factory Pack Quantity: Factory Pack Quantity: | 20 |
Manufacturer: | Laird Thermal Systems |
Maximum Current: | 3.9 A |
Maximum Operating Temperature: | +80 C |
Maximum Voltage: | 3.8 V |
Part # Aliases: | CP10.31.06, W4.5, ACR=+/, 7%CP10.31.05, L1, W4.5 |
Product Category: | Thermoelectric Peltier Modules |
Product Type: | Thermoelectric Peltier Modules |
Product: | Thermoelectric Coolers |
Qmax: | 8.2 W |
Series: | CP |
Subcategory: | Thermoelectric |
Type: | Ceramic Plate |
Current - Max | 3.9A |
Delta Tmax @ Th | 67В°C @ 25В°C |
ECCN | EAR99 |
Features | Lead Wires, Non-Sealed |
Height | 3.20mm |
HTSUS | 8418.69.0180 |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Number of Stages | 1 |
Operating Temperature | 80В°C |
Other Related Documents | http://cdn.lairdtech.com/home/brandworld/files/Lai |
Package | Bulk |
Qmax @ Th | 8.2W @ 25В°C |
Resistance | 820 mOhms |
RoHS Status | RoHS Compliant |
Series | CP -> |
Size / Dimension | Square - 15.00mm L x 15.00mm W |
Voltage - Max | 3.8V |
Вес, г | 3 |
Техническая документация
Datasheet 430801-504
pdf, 604 КБ
Термоэлектрические модули Пельтье
pdf, 257 КБ
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.