430801-510, Thermoelectric Peltier Modules CP Series- Thermoelectric Cooler- RTV perimeter seal

430801-510, Thermoelectric Peltier Modules CP Series- Thermoelectric Cooler- RTV perimeter seal
Изображения служат только для ознакомления,
см. техническую документацию
48 шт., срок 7-9 недель
6 640 руб.
от 5 шт.6 020 руб.
от 10 шт.5 460 руб.
от 20 шт.5 050.09 руб.
Добавить в корзину 1 шт. на сумму 6 640 руб.
Номенклатурный номер: 8005247411
Артикул: 430801-510

Описание

Thermal Management\Thermoelectric Peltier Modules
CP (Ceramic Plate) Thermoelectric Modules Laird CP (Ceramic Plate) Thermoelectric Modules feature high-performance, highly reliable TEMs in numerous heat pumping capacities, geometric shapes, geometric sizes, and input power ranges. These components are constructed using Bismuth Telluride semiconductor material and thermally conductive aluminum oxide ceramics. The CP Thermoelectric Modules offer precise temperature control and reliable solid-state operation. These TEMs are designed for higher current and large heat-pumping applications, making them ideal for medical lasers, lab science instrumentation, clinical diagnostic systems, photonics laser systems, electronic enclosure cooling, food/beverage cooling, and chillers (liquid cooling).

Технические параметры

Brand: Laird Thermal Systems
Delta Tmax: +71 C
Factory Pack Quantity: 20
Manufacturer: Laird Thermal Systems
Maximum Current: 4 A
Maximum Voltage: 3.4 V
Part # Aliases: CP10.31.05, L1, RT, W4.5
Product Category: Thermoelectric Peltier Modules
Product Type: Thermoelectric Peltier Modules
Product: Thermoelectric Coolers
Qmax: 8.1 W
Subcategory: Thermoelectric
Type: Ceramic Plate

Техническая документация

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.