46X7501320.NN00, Adhesive Tapes NiCu Polyester fabric Ecogreen

46X7501320.NN00, Adhesive Tapes NiCu Polyester fabric Ecogreen
Изображения служат только для ознакомления,
см. техническую документацию
1 шт., срок 7-9 недель
Бесплатная доставка 5Post, СДЭК и Я.Доставка
41 110 руб.
Добавить в корзину 1 шт. на сумму 41 110 руб.
Номенклатурный номер: 8005247476
Артикул: 46X7501320.NN00
Бренд: Laird Technologies

Описание

Tools & Supplies\Adhesive Tapes
46X Conductive Fabric Tape Laird 46X Conductive Fabric Tape offers conductivity and conformability for dynamic flex applications. These products are constructed of nickel / copper metallized fabric coated with a pressure-sensitive adhesive (PSA). This design provides shielding performance while offering abrasion and corrosion resistance under high dynamic flex conditions. Laird 46X Conductive Fabric Tape is halogen free and RoHS compliant. Ideal applications include LCD and Plasma TVs, medical equipment, servers, laptops, and more.

Технические параметры

Adhesive Type: Acrylic
Brand: Laird Performance Materials
Color: Gray
Description/Function: Nickel/Copper conductive fabric tape with pressure sensetive adhesive
Factory Pack Quantity: 1
Length - mm: 20 m
Manufacturer: Laird Performance Materials
Material: Nickel, Copper Coated Polyester
Packaging: Roll
Product Category: Adhesive Tapes
Product Type: Tape
Product: Tapes
Subcategory: Supplies
Tensile Strength: 7.5 Kgf/25 mm
Thickness: 0.075 mm
Type: Conductive
Width - mm: 13 mm
Вес, г 92

Техническая документация

Datasheet 46X7501320.NN00
pdf, 476 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.