9360002-301, Thermoelectric Peltier Modules MS3 119 20 15 11 W8 44x44x12.9mm

9360002-301, Thermoelectric Peltier Modules MS3 119 20 15 11 W8 44x44x12.9mm
Изображения служат только для ознакомления,
см. техническую документацию
1 шт., срок 6-8 недель
Бесплатная доставка 5Post, СДЭК и Я.Доставка
63 310 руб.
Добавить в корзину 1 шт. на сумму 63 310 руб.
Альтернативные предложения1
Номенклатурный номер: 8005247605
Артикул: 9360002-301

Описание

Thermal Management\Thermoelectric Peltier Modules
Multistage (MS) Thermoelectric Coolers Laird Thermal Systems Multistage (MS) Thermoelectric Coolers are able to reach significantly colder temperatures than single stage thermoelectric coolers. MS Thermoelectric Coolers are environmentally-friendly and feature high temperature differential, precise temperature control, and reliable solid-state operation. This particular product line is available in various temperature differentials, heat pumping capacities, and geometric shapes. Laird MS Thermoelectric Coolers are designed for higher current and lower heat-pumping applications, and are ideal for applications operating in a room temperature environment.

Технические параметры

Brand: Laird Thermal Systems
Delta Tmax: +100 C
Factory Pack Quantity: 5
Manufacturer: Laird Thermal Systems
Maximum Current: 8 A
Maximum Voltage: 8.2 V
Part # Aliases: MS3.119.20.15.11, W8
Product Category: Thermoelectric Peltier Modules
Product Type: Thermoelectric Peltier Modules
Product: Thermoelectric Coolers
Qmax: 14.9 W
Subcategory: Thermoelectric
Type: Multi-Stage
Вес, г 67

Техническая документация

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.