A17883-04, Thermal Interface Products Tflex HD81000 9x9

A17883-04, Thermal Interface Products Tflex HD81000 9x9
Изображения служат только для ознакомления,
см. техническую документацию
16 шт., срок 6-8 недель
Бесплатная доставка 5Post, СДЭК и Я.Доставка
23 600 руб.
от 10 шт.20 220 руб.
Добавить в корзину 1 шт. на сумму 23 600 руб.
Номенклатурный номер: 8005247831
Артикул: A17883-04
Бренд: Laird Technologies

Описание

Thermal Management\Thermal Interface Products
Tflex™ HD80000 Thermal Gap Filler Laird Performance Materials Tflex™ HD80000 Thermal Gap Filler is a high-deflection series gap filler that combines 6W/mK thermal conductivity with superior pressure vs. deflection characteristics. This combination of features allows minimal stress on components while yielding low thermal resistance. Laird Tflex HD80000 material is extremely soft but also can be handled and applied manually without the need to add fiberglass or other reinforcement layers, maintaining the superior thermal performance of the product.

Технические параметры

Brand: Laird Performance Materials
Color: Teal
Factory Pack Quantity: 1
Flammability Rating: UL 94 V-0
Manufacturer: Laird Performance Materials
Material: Ceramic Filled Silicone
Maximum Operating Temperature: +150 C
Minimum Operating Temperature: -40 C
Packaging: Bulk
Product Category: Thermal Interface Products
Product Type: Thermal Interface Products
Product: Thermally Conductive Gap Pad
Subcategory: Thermal Management
Tensile Strength: 10 psi
Thermal Conductivity: 6 W/m-K
Thickness: 0.04 in
Type: Thermal Pad
Вес, г 468

Техническая документация

Datasheet
pdf, 563 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.