080-0013, RF Cable Assemblies CABLE,U.FL TO SMA BULKHD 1.13M

080-0013, RF Cable Assemblies CABLE,U.FL TO SMA BULKHD 1.13M
Изображения служат только для ознакомления,
см. техническую документацию
2087 шт., срок 7-9 недель
3 570 руб.
от 10 шт.2 930 руб.
от 50 шт.2 580 руб.
от 100 шт.2 232.13 руб.
Добавить в корзину 1 шт. на сумму 3 570 руб.
Номенклатурный номер: 8005248093
Артикул: 080-0013

Описание

Wire & Cable\Cable Assemblies\RF Cable Assemblies
U.FL/MHF4L - Reverse Polarity SMA Cable Assemblies TE Connectivity / Laird External Antennas U.FL/MHF4L to Reverse Polarity SMA Cable Assemblies are engineered for peak performance up to a maximum of 7.5GHz. The 50Ω cable assemblies minimize system losses to within known parameters during operation up to +85°C. The U.FL/MHF4L to Reverse Polarity SMA components offer an omnidirectional pattern type in various cable lengths with a 6000MHz to 7500MHz maximum frequency range.

Технические параметры

Brand: TE Connectivity/Laird External Antennas
Cable Length: 105 mm
Cable Type: 1.13 mm Coax
Connector A Body Style: Right Angle
Connector A Gender: Jack(Female)
Connector A Polarity: Normal
Connector A Series: U.FL
Connector B Body Style: Bulkhead
Connector B Gender: Jack(Female)
Connector B Polarity: Reverse
Connector B Series: SMA
Factory Pack Quantity: 50
Impedance: 50 Ohms
Jacket Colour: Gray
Manufacturer: TE Connectivity
Maximum Frequency: 6 GHz
Minimum Frequency: 0 Hz
Packaging: Bulk
Polarity: Reverse
Product Category: RF Cable Assemblies
Product Type: RF Cable Assemblies
Subcategory: Cable Assemblies
Вес, г 6

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.