135D227X9030F6, Tantalum Capacitors - Wet 30volts 220uF 10% F Case EXT RANGE

135D227X9030F6, Tantalum Capacitors - Wet 30volts 220uF 10% F Case EXT RANGE
Изображения служат только для ознакомления,
см. техническую документацию
15 720 руб.
от 10 шт.13 240 руб.
от 25 шт.11 480 руб.
Добавить в корзину 1 шт. на сумму 15 720 руб.
Номенклатурный номер: 8005248165
Артикул: 135D227X9030F6

Описание

Passive Components\Capacitors\Tantalum Capacitors\Tantalum Capacitors - Wet
135D Series Wet Tantalum Capacitors

Vishay / Sprague 135D Series Wet Tantalum Capacitors feature a tantalum case with a glass-to-tantalum hermetic seal for -55C to +200C operation. The 135D series has standard tin/lead terminations (SnPb) with standard and extended ratings. The Vishay / Sprague 135D series Wet Tantalum Capacitors incorporate the advantages of all the varieties of electrolytic capacitors and eliminate most of the disadvantages. These units have a 3V reverse voltage capability at +85C and a higher ripple current capability than any other electrolytic type with similar combinations of capacitance and case size. The 135D capacitors have a high resistance to damage from shock and vibration. Extended ranges are available.

Технические параметры

Номинальная емкость,мкФ 220
Единица измерения мкф
Brand: Vishay
Capacitance: 220 uF
Diameter: 7.14 mm
ESR: 2.5 Ohms
Factory Pack Quantity: Factory Pack Quantity: 1
Leakage Current: 16 uA
Manufacturer: Vishay
Maximum Operating Temperature: +85 C
Mfr Case Code: F Case
Minimum Operating Temperature: -55 C
Packaging: Tray
Product Category: Tantalum Capacitors-Wet
Product Type: Tantalum Capacitors
Product: Tantalum Wet Hermetically Sealed
Ripple Current: 1.2 A
Series: 135D
Subcategory: Capacitors
Termination Style: Axial
Tolerance: 10%
Voltage Rating DC: 30 VDC
Вес, г 6

Техническая документация

Дополнительная информация

Калькуляторы группы «Конденсаторы электролитические танталовые»