IN-C33ETLRB, High Power LEDs - Single Color Royal Blue LED

IN-C33ETLRB, High Power LEDs - Single Color Royal Blue LED
Изображения служат только для ознакомления,
см. техническую документацию
937 шт., срок 6-8 недель
790 руб.
от 10 шт.500 руб.
от 100 шт.360 руб.
от 250 шт.328.92 руб.
Добавить в корзину 1 шт. на сумму 790 руб.
Номенклатурный номер: 8005248772
Артикул: IN-C33ETLRB
Бренд: Inolux

Описание

Opto-electronics\LED Lighting\LED Emitters\High Power LEDs - Single Colour
IN-C33xTLx Series 3535 High Power LEDs Inolux IN-C33xTLx Series 3535 High Power LEDs are surface mounts designed for various indoor and outdoor applications. These LEDs feature 2kV Electrostatic Discharge (ESD) protection and are MSL2 qualified according to J-STD 020. The IN-C33xTLx 3535 LEDs are available in deep red and royal blue colors in 3535 package size with three lens/viewing angle options. These LEDs are RoHS and REACH compliant. Typical applications include portable, indoor/outdoor, commercial, and industrial lighting.

Технические параметры

Brand: Inolux
Factory Pack Quantity: 1000
If - Forward Current: 350 mA
Illumination Colour: Royal Blue
Lens Colour: Colorless
Lens Dimensions: 2.6 mm
Lens Shape: Dome
Lens Transparency: Clear
Luminous Flux/Radiant Flux: 15 lm
Manufacturer: Inolux
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Package/Case: 3535
Product Category: High Power LEDs-Single Colour
Product Type: LED-High Power
Product: Blue LEDs
Subcategory: LEDs
Vf - Forward Voltage: 3.6 V
Viewing Angle: 90 deg
Wavelength/Colour Temperature: 450 nm
Вес, г 0.34

Техническая документация

Datasheet
pdf, 1716 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.