IN-C68QACTMU4, High Power LEDs - Single Color Top View UVA 380nm to 390nm

IN-C68QACTMU4, High Power LEDs - Single Color Top View UVA 380nm to 390nm
Изображения служат только для ознакомления,
см. техническую документацию
544 шт., срок 6-8 недель
6 470 руб.
от 10 шт.4 500 руб.
от 25 шт.4 210 руб.
от 100 шт.3 652.35 руб.
Добавить в корзину 1 шт. на сумму 6 470 руб.
Номенклатурный номер: 8005248786
Артикул: IN-C68QACTMU4
Бренд: Inolux

Описание

Opto-electronics\LED Lighting\LED Emitters\High Power LEDs - Single Colour
IN-C68QAxTM Ultraviolet UVA LEDs Inolux IN-C68QAxTM UVA LEDs are high-power (10W) LEDs designed to cover the entire Ultraviolet A spectrum, from 365nm to 400nm. The Inolux IN-C68QAxTM LEDs are offered in a compact 6868 SMD package with either a domed 60° or flat 120° lens. The flat lens variants are particularly ideal for ipolymer curing for 3D printers.

Технические параметры

Brand: Inolux
Factory Pack Quantity: 350
If - Forward Current: 700 mA
Illumination Colour: Ultraviolet(UVA)
Lens Colour: Colorless
Lens Dimensions: 5.2 mm
Lens Shape: Round
Lens Transparency: Clear
Luminous Flux/Radiant Flux: 4.5 W
Manufacturer: Inolux
Maximum Operating Temperature: +80 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Package/Case: 2727(6868 metric)
Power Rating: 10 W
Product Category: High Power LEDs-Single Colour
Product Type: LED-High Power
Product: UV LEDs(Ultraviolet)
Subcategory: LEDs
Vf - Forward Voltage: 14 V
Viewing Angle: 120 deg
Wavelength/Colour Temperature: 380 nm
Вес, г 2

Техническая документация

Datasheet
pdf, 1392 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.