591D107X9010B2T20H, Tantalum Capacitors - Solid SMD 100uF 10volts 10% B case Conformal

591D107X9010B2T20H, Tantalum Capacitors - Solid SMD 100uF 10volts 10% B case Conformal
Изображения служат только для ознакомления,
см. техническую документацию
680 руб.
от 10 шт.500 руб.
от 50 шт.424 руб.
от 100 шт.363.19 руб.
Добавить в корзину 1 шт. на сумму 680 руб.
Номенклатурный номер: 8005248951
Артикул: 591D107X9010B2T20H

Описание

Passive Components\Capacitors\Tantalum Capacitors\Tantalum Capacitors - Solid SMD
Classics Capacitors Vishay Classics Capacitors are products preferred by design engineers in all types of industries. The Classic Capacitors are a wide range of established, quality components that fit today's demanding applications. Vishay has been an industry leader of quality capacitors for over 50 years and continues to offer innovation, reliability, and technical performance to aid in the design and development of long-life end products.

Технические параметры

Тип Conformal Coated
Рабочее напряжение,В 10 VDC
Номинальная емкость,мкФ 100
Единица измерения мкф
Допуск номинальной емкости,% 10%
Brand: Vishay/Sprague
Case Code - in: 1611
Case Code - mm: 3718
ESR: 250 mOhms
Factory Pack Quantity: 2000
Manufacturer: Vishay
Maximum Operating Temperature: +85 C
Mfr Case Code: B Case
Minimum Operating Temperature: -55 C
Moisture Sensitive: Yes
Product Category: Tantalum Capacitors-Solid SMD
Product Type: Tantalum Capacitors
Product: Tantalum Solid Low ESR Standard Grade
Subcategory: Capacitors
Termination Style: SMD/SMT
Case Code B
Case Style Conformal Coated
Construction SMT Chip
DCL 10(uA)
DF 14%
Equivalent Series Resistance Type LOW
ESR 0.25(ohm)
Fail Safe with Built-In Fuse NO
Failure Rate Not Required
High Shock and Vibration NO
Insulation Not Required
Lead Diameter (nom) Not Required(mm)
Lead Spacing (nom) Not Required(mm)
Length W/Weld Not Required(mm)
Mounting Style Surface Mount
Number of Terminals 2
Operating Temp Range -55C to 125C
Packaging Tape and Reel
Polarity Polar
Product Depth (mm) 2.8(mm)
Product Height (mm) 2(mm)
Rad Hardened No
Seal Not Required
Seated Plane Height Not Required(mm)
Temperature Range @ Derated Voltage 85 TO 125
Termination Style PAD
Wire Form Not Required
Вес, г 0.55

Техническая документация

Дополнительная информация

Калькуляторы группы «Конденсаторы электролитические танталовые»