593D156X9016B2TE3

593D156X9016B2TE3
Изображения служат только для ознакомления,
см. техническую документацию
270 руб.
от 10 шт.170 руб.
от 50 шт.143 руб.
от 100 шт.112.13 руб.
Добавить в корзину 1 шт. на сумму 270 руб.
Номенклатурный номер: 8007623306

Описание

Classics Capacitors Vishay Classics Capacitors are products preferred by design engineers in all types of industries. The Classic Capacitors are a wide range of established, quality components that fit today's demanding applications. Vishay has been an industry leader of quality capacitors for over 50 years and continues to offer innovation, reliability, and technical performance to aid in the design and development of long-life end products.

Технические параметры

Brand: Vishay/Sprague
Case Code - in: 1411
Case Code - mm: 3528
Dissipation Factor DF: 6
ESR: 800 mOhms
Factory Pack Quantity: 2000
Leakage Current: 600 nA
Manufacturer: Vishay
Maximum Operating Temperature: +85 C
Mfr Case Code: B Case
Minimum Operating Temperature: -55 C
Product Category: Tantalum Capacitors-Solid SMD
Product Type: Tantalum Capacitors
Product: Tantalum Solid Low ESR Commercial Grade
Ripple Current: 220 mA
Subcategory: Capacitors
Termination Style: SMD/SMT

Техническая документация

Дополнительная информация

Калькуляторы группы «Конденсаторы электролитические танталовые»