IXFT30N50Q3, MOSFET Q3Class HiPerFET Pwr MOSFET 500V/30A

IXFT30N50Q3, MOSFET Q3Class HiPerFET Pwr MOSFET 500V/30A
Изображения служат только для ознакомления,
см. техническую документацию
4 030 руб.
от 10 шт.3 380 руб.
от 30 шт.3 080 руб.
от 60 шт.2 701 руб.
Добавить в корзину 1 шт. на сумму 4 030 руб.
Номенклатурный номер: 8005249997
Артикул: IXFT30N50Q3
Бренд: Ixys Corporation

Описание

Semiconductors\Discrete Semiconductors\Transistors\MOSFET
HiPerFET Power MOSFETs IXYS has expanded the HiPerFET MOSTET family by introducing the Q3-Class products. The new Q3-Class provide up to a 25 percent reduction in on-state resistance, 27 percent reduction in input capacitance, 28 percent reduction in gate chare, 41 percent increase in maximum power dissipation, and up to 50 percent reduction in thermal resistances. These high-current, Polar HT™/HV™ HiPerFET™ power MOSFETs from IXYS are for hard switching and resonant mode applications. The devices offer low gate charge, excellent ruggedness with a fast intrinsic diode, and higher current handling capability that eliminates the need for multiple components. These HiPerFET MOSFETs are available in standard industrial packages, including isolated types. View all.

Технические параметры

Brand: IXYS
Channel Mode: Enhancement
Configuration: Single
Factory Pack Quantity: 30
Id - Continuous Drain Current: 30 A
Manufacturer: IXYS
Maximum Operating Temperature: +150 C
Minimum Operating Temperature: -55 C
Mounting Style: SMD/SMT
Number of Channels: 1 Channel
Package/Case: TO-268-3
Packaging: Tube
Pd - Power Dissipation: 690 W
Product Category: MOSFET
Product Type: MOSFET
Qg - Gate Charge: 62 nC
Rds On - Drain-Source Resistance: 200 mOhms
Rise Time: 250 ns
Subcategory: MOSFETs
Technology: Si
Transistor Polarity: N-Channel
Transistor Type: 1 N-Channel
Vds - Drain-Source Breakdown Voltage: 500 V
Vgs - Gate-Source Voltage: -30 V, +30 V
Vgs th - Gate-Source Threshold Voltage: 3.5 V
Вес, г 7

Техническая документация

Datasheet
pdf, 853 КБ

Дополнительная информация

Калькуляторы группы «Транзисторы полевые (FETs, MOSFETs)»
Типы корпусов импортных транзисторов и тиристоров
Типы корпусов отечественных транзисторов