LPR3-0800-1500D-RGB, LED Light Pipes RGB 643/515/460nm

LPR3-0800-1500D-RGB, LED Light Pipes RGB 643/515/460nm
Изображения служат только для ознакомления,
см. техническую документацию
30 шт., срок 7-9 недель
1 740 руб.
от 10 шт.1 210 руб.
Добавить в корзину 1 шт. на сумму 1 740 руб.
Номенклатурный номер: 8005252460
Артикул: LPR3-0800-1500D-RGB
Бренд: Bivar

Описание

Opto-electronics\LED Indication\LED Light Pipes
LPR LED Light Pipes BIVAR LPR LED Light Pipes are rigid, board mount, and right-angled tubular light pipes. These LED light pipes feature flat and domed lens style, 3 to 5mm lens diameter, a polycarbonate material, and a black adapter with light bleed protection. The LPR LED light pipes are more economical and are made for high-vibration environments. These LED light pipes are ideally suited for use with various BIVAR surface mount LEDs.

Технические параметры

Body Length: 38.1 mm
Body Shape: Round
Brand: Bivar
Color: RGB
Dimensions: 6 mm x 20.3 mm
Factory Pack Quantity: 100
Manufacturer: BIVAR
Material: Polycarbonate(PC)
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Orientation: Right Angle
Packaging: Tray
Product Category: LED Light Pipes
Product Type: LED Light Pipes
Product: Rigid Light Pipes with LEDs
Subcategory: LED Indication
Vf - Forward Voltage: 2 V, 3.3 V, 3.3 V

Техническая документация

Datasheet
pdf, 391 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.