LPR3-0800-2000D-G850, LED Light Pipes Green 520nm
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
50 шт., срок 7-9 недель
1 640 руб.
от 10 шт. —
1 140 руб.
от 50 шт. —
998 руб.
Добавить в корзину 1 шт.
на сумму 1 640 руб.
Альтернативные предложения1
Описание
Optoelectronics\LED Indication\LED Light Pipes
LPR LED Light Pipes BIVAR LPR LED Light Pipes are rigid, board mount, and right-angled tubular light pipes. These LED light pipes feature flat and domed lens style, 3 to 5mm lens diameter, a polycarbonate material, and a black adapter with light bleed protection. The LPR LED light pipes are more economical and are made for high-vibration environments. These LED light pipes are ideally suited for use with various BIVAR surface mount LEDs.
Технические параметры
Body Length: | 50.8 mm |
Body Shape: | Round |
Brand: | Bivar |
Color: | Green |
Dimensions: | 6 mm x 20.3 mm |
Factory Pack Quantity: | 100 |
Manufacturer: | BIVAR |
Material: | Polycarbonate(PC) |
Moisture Sensitive: | Yes |
Mounting Style: | SMD/SMT |
Orientation: | Right Angle |
Packaging: | Tray |
Product Category: | LED Light Pipes |
Product Type: | LED Light Pipes |
Product: | Rigid Light Pipes with LEDs |
Subcategory: | LED Indication |
Vf - Forward Voltage: | 3.2 V |
Base Product Number | LPR3 -> |
Color | Green |
Configuration | Single |
ECCN | EAR99 |
HTSUS | 3926.90.9985 |
Lens Size | 2.90mm Dia |
Lens Style | Round with Domed Top |
Moisture Sensitivity Level (MSL) | 4 (72 Hours) |
Mounting Type | Board Mount, Press Fit, Right Angle |
Package | Tray |
RoHS Status | ROHS3 Compliant |
Type | Rigid |
Техническая документация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.